This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

P6SMB56A

Extended
Manufacturer
EATON
MFR.Part #
P6SMB56A
JLCPCB Part #
C3718729
Package
SMB
Description
-55℃~+150℃ 1uA 47.8V 53.2V 600W 7.9A 77V Bidirectional TVS SMB ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 73

Full Reel: 3000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.1230
200+ $0.0476
500+ $0.0460
1000+ $0.0452

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons