This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

P6SMB12A

Extended
Manufacturer
EATON
MFR.Part #
P6SMB12A
JLCPCB Part #
C3719888
Package
SMB
Description
-55℃~+150℃ 10.2V 11.4V 16.7V 2uA 36.5A 600W TVS Unidirectional SMB ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 586

Full Reel: 3000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0409
200+ $0.0158
500+ $0.0153
1000+ $0.0150

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons