
* Images are for reference only
NRBG663F4025B2F
Extended
- Manufacturer
- EATON
- MFR.Part #
- NRBG663F4025B2F
- JLCPCB Part #
- C3153338
- Package
- Plugin,P=0.35mm
- Description
- -40℃~+300℃ 4025K 6.6kΩ ±1% ±1% 插件,P=0.35mm NTC Thermistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.4760
200+
$0.5718
500+
$0.5525
1000+
$0.5413
Welcome back, may I help you?