
* Images are for reference only
MFBW1V1005-070-R
Extended
- Manufacturer
- EATON
- MFR.Part #
- MFBW1V1005-070-R
- JLCPCB Part #
- C3716760
- Package
- 0402
- Description
- 1 40mΩ 7Ω@100MHz 0402 Ferrite Beads ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1493
Full Reel: 10000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0060
Welcome back, may I help you?