
* Images are for reference only
HCM1A1307-8R2-R
Extended
- Manufacturer
- EATON
- MFR.Part #
- HCM1A1307-8R2-R
- JLCPCB Part #
- C17559164
- Package
- SMD,13.7x13mm
- Description
- 13A 13mΩ 8.2A 8.2uH AEC-Q200 ±20% SMD,13.7x13mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 19
Full Reel: 250
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4915
250+
$0.1976
500+
$0.1912
1000+
$0.1864
Welcome back, may I help you?