
* Images are for reference only
HCM1A1307-7R8-R
Extended
- Manufacturer
- EATON
- MFR.Part #
- HCM1A1307-7R8-R
- JLCPCB Part #
- C17549936
- Package
- SMD,13.7x13mm
- Description
- 11.5mΩ 16A 7.8uH 8.8A AEC-Q200 ±20% SMD,13.7x13mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 19
Full Reel: 250
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4904
250+
$0.1972
500+
$0.1908
1000+
$0.1860
Welcome back, may I help you?