
* Images are for reference only
HCM1A0503V2-6R8-R
Extended
- Manufacturer
- EATON
- MFR.Part #
- HCM1A0503V2-6R8-R
- JLCPCB Part #
- C2442702
- Package
- SMD,5.4x5.2mm
- Description
- 3.3A 4A 6.8uH 61mΩ AEC-Q200 ±20% SMD,5.4x5.2mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 40
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2265
200+
$0.0877
500+
$0.0845
1000+
$0.0831
Related Products
Welcome back, may I help you?