
* Images are for reference only
GLX-3
Extended
- Manufacturer
- EATON
- MFR.Part #
- GLX-3
- JLCPCB Part #
- C3159795
- Package
- Plugin,D3.7xL7.6mm
- Description
- 125V 3.7mm 3A 50A 7.6mm Glass Tube Fuse Plugin,D3.7xL7.6mm Disposable fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 10
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$132.5384
200+
$51.2911
500+
$49.4891
1000+
$48.5978
Welcome back, may I help you?