
GLX-4
- Manufacturer
- MFR.Part #
- GLX-4
- JLCPCB Part #
- C3165914
- Package
- Plugin,D3.7xL7.6mm
- Description
- 125V 3.7mm 4A 50A 7.6mm Glass Tube Fuse Plugin,D3.7xL7.6mm Disposable fuses ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/Disposable fuses | |
| Manufacturer | EATON | |
| Package | Plugin,D3.7xL7.6mm | |
| Type | Glass Tube Fuse | |
| Length | 7.6mm | |
| Interrupt Rating | 50A | |
| Diameter (φD) | 3.7mm | |
| Current Rating | 4A | |
| Voltage Rating (DC) | 125V |

* Images are for reference only
GLX-4
Extended- Manufacturer
- MFR.Part #
- GLX-4
- JLCPCB Part #
- C3165914
- Package
- Plugin,D3.7xL7.6mm
- Description
- 125V 3.7mm 4A 50A 7.6mm Glass Tube Fuse Plugin,D3.7xL7.6mm Disposable fuses ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
GLX-4
Extended- Manufacturer
- MFR.Part #
- GLX-4
- JLCPCB Part #
- C3165914
- Package
- Plugin,D3.7xL7.6mm
- Description
- 125V 3.7mm 4A 50A 7.6mm Glass Tube Fuse Plugin,D3.7xL7.6mm Disposable fuses ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
GLX-4 Specifications
GLX-4 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/Disposable fuses | |
| Manufacturer | EATON | |
| Package | Plugin,D3.7xL7.6mm | |
| Type | Glass Tube Fuse | |
| Length | 7.6mm | |
| Interrupt Rating | 50A | |
| Diameter (φD) | 3.7mm | |
| Current Rating | 4A | |
| Voltage Rating (DC) | 125V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the GLX-4. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

GLX-4 Documents
GLX-4 datasheets or manufacturer documentation.
Datasheet: GLX-4 Datasheet (PDF)
GLX-4 Schematic Symbol & PCB Footprint
The GLX-4 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.