
* Images are for reference only
EXLA1V0707-5R6-R
Extended
- Manufacturer
- EATON
- MFR.Part #
- EXLA1V0707-5R6-R
- JLCPCB Part #
- C6619095
- Package
- SMD,8.4x8mm
- Description
- 11.4A 12A 15.03mΩ 5.6uH AEC-Q200 ±20% SMD,8.4x8mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 32
Full Reel: 700
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2872
200+
$0.1147
700+
$0.1108
1400+
$0.1089
Welcome back, may I help you?