
* Images are for reference only
EXLA1V0606-1R0-R
Extended
- Manufacturer
- EATON
- MFR.Part #
- EXLA1V0606-1R0-R
- JLCPCB Part #
- C6554359
- Package
- SMD,7.2x6.9mm
- Description
- 16A 1uH 4.29mΩ AEC-Q200 ±20% SMD,7.2x6.9mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 36
Full Reel: 750
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2504
200+
$0.1000
750+
$0.0966
1500+
$0.0950
Welcome back, may I help you?