This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

EPM25752V-3R3-10RS

Extended
Manufacturer
EATON
MFR.Part #
EPM25752V-3R3-10RS
JLCPCB Part #
C5688204
Package
DIP,50.8x25.4mm
Description
1 1.6kV 10A 18V~75V 3.3V 33W 89% Short Circuit Protection、Under Voltage Protection、Overvoltage protection、Overheat protection、Overload protection DIP,50.8x25.4mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 19

Full Reel: 40

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.4931
200+ $0.1982
480+ $0.1918
1000+ $0.1870
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons