
* Images are for reference only
REC15-2412S/H2/M/X2
Extended
- Manufacturer
- Recom Power
- MFR.Part #
- REC15-2412S/H2/M/X2
- JLCPCB Part #
- C5864651
- Package
- DIP,50.8x25.4mm
- Description
- 1 1.25A 12V 15W 18V~36V 2kV 86% Short Circuit Protection、Under Voltage Protection、Overvoltage protection、Overload protection、Synchronous rectification control DIP,50.8x25.4mm Isolated Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 10
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$136.4515
200+
$54.4446
500+
$52.6258
1000+
$51.7269
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products