This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

EPM25361V-05R-6R0S

Extended
Manufacturer
EATON
MFR.Part #
EPM25361V-05R-6R0S
JLCPCB Part #
C6034095
Package
DIP,25.4x25.4mm
Description
1 1.6kV 30W 5V 6A 89% 9V~36V DIP,25.4x25.4mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 19

Full Reel: 60

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.4937
180+ $0.1985
480+ $0.1920
1020+ $0.1872
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons