
* Images are for reference only
EM912813
Extended
- Manufacturer
- EATON
- MFR.Part #
- EM912813
- JLCPCB Part #
- C5633001
- Package
- Plugin,P=7.62mm
- Description
- 1 13 300V 30A 7.62mm Green 插件,P=7.62mm Screw Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.3626
200+
$0.9428
500+
$0.9123
1000+
$0.8962
Welcome back, may I help you?