
* Images are for reference only
EM912814
Extended
- Manufacturer
- EATON
- MFR.Part #
- EM912814
- JLCPCB Part #
- C5689063
- Package
- Plugin,P=7.62mm
- Description
- 1 14 14P 300V 30A 7.62mm Green Through Hole Plugin,P=7.62mm Screw Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.6090
200+
$1.0404
500+
$1.0067
1000+
$0.9890
Welcome back, may I help you?