
* Images are for reference only
EM366504
Extended
- Manufacturer
- EATON
- MFR.Part #
- EM366504
- JLCPCB Part #
- C3817344
- Package
- Plugin,P=5mm
- Description
- -40℃~+105℃ 1 10A 14~26 1x4P 300V 4 4P 5mm Green Through Hole 插件,P=5mm Screw Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 21
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4377
200+
$0.1694
500+
$0.1634
1000+
$0.1605
Welcome back, may I help you?