
* Images are for reference only
EM292903-UL
Extended
- Manufacturer
- EATON
- MFR.Part #
- EM292903-UL
- JLCPCB Part #
- C6613621
- Package
- Plugin,P=10.16mm
- Description
- 1 10.16mm 3 300V 65A Through Hole Plugin,P=10.16mm Screw Terminal Blocks
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.9933
200+
$3.5900
500+
$3.4692
1000+
$3.4096
Welcome back, may I help you?