
* Images are for reference only
EM257503HO
Extended
- Manufacturer
- EATON
- MFR.Part #
- EM257503HO
- JLCPCB Part #
- C3583960
- Package
- Plugin,P=5.08mm
- Description
- -40℃~+105℃ 1 16A 1x3P 3 300V 3P 5.08mm Board Side/Socket - Open Green Through Hole Plugin,P=5.08mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 12
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7811
200+
$0.3034
500+
$0.2921
1000+
$0.2873
Welcome back, may I help you?