
* Images are for reference only
OQ085E01B000G
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- OQ085E01B000G
- JLCPCB Part #
- C3585745
- Package
- Plugin,P=5.08mm
- Description
- -45℃~+130℃ 1 5.08mm Black 插件,P=5.08mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 75
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0664
200+
$0.4124
500+
$0.3979
1000+
$0.3915
Welcome back, may I help you?