
* Images are for reference only
EM211822VR
Extended
- Manufacturer
- EATON
- MFR.Part #
- EM211822VR
- JLCPCB Part #
- C5729243
- Package
- P=5.08mm
- Description
- -55℃~+105℃ 1 16A 1x22P 22 22P 300V 5.08mm Green Male Plug Screw P=5.08mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.3145
200+
$2.1217
500+
$2.0510
1000+
$2.0157
Related Products
Welcome back, may I help you?