BK/GBB-V-30-R
Extended
* Images are for reference only

BK/GBB-V-30-R

Attributes
Value
Manufacturer
MFR.Part #
BK/GBB-V-30-R
JLCPCB Part #
C3159748
Package
Plugin
Description
10kA 125V 30A 31.8mm 6.4mm Ceramic Tube Fuse Plugin Disposable fuses ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/Disposable fuses
ManufacturerEATON
PackagePlugin
TypeCeramic Tube Fuse
Length31.8mm
Interrupt Rating10kA
Diameter (φD)6.4mm
Current Rating30A
Voltage Rating (DC)125V