
* Images are for reference only
EFDKA55K606E174DH
Extended
- Manufacturer
- EATON
- MFR.Part #
- EFDKA55K606E174DH
- JLCPCB Part #
- C20072238
- Package
- Plugin,P=37.5mm
- Description
- -55℃~+105℃ 60uF ±10% Plugin,P=37.5mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 63
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.9638
189+
$1.1833
504+
$1.1432
1008+
$1.1239
Welcome back, may I help you?