
* Images are for reference only
DRA127-220-R
Extended
- Manufacturer
- EATON
- MFR.Part #
- DRA127-220-R
- JLCPCB Part #
- C427311
- Package
- SMD,12.5x12.5mm
- Description
- 22uH 3.98A 40mΩ 7.57A AEC-Q200 ±20% SMD,12.5x12.5mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 350
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.0370
10+
$1.9953
30+
$1.9681
100+
$1.9392
Related Products
Welcome back, may I help you?