
* Images are for reference only
CTX10-10-52LP-R
Extended
- Manufacturer
- EATON
- MFR.Part #
- CTX10-10-52LP-R
- JLCPCB Part #
- C2639930
- Package
- Plugin
- Description
- 10.04uH 16.9A 20.9A 5.1mΩ ±20% 插件 Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 19
Full Reel: 36
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4817
216+
$0.1879
504+
$0.1815
1008+
$0.1767
Welcome back, may I help you?