
* Images are for reference only
CMS2-11-R
Extended
- Manufacturer
- EATON
- MFR.Part #
- CMS2-11-R
- JLCPCB Part #
- C5969745
- Package
- SMD-4P,8.9x8.9mm
- Description
- -40℃~+160℃ 2 230mΩ 300V 300V 700uH@100kHz 800mA SMD-4P,8.9x8.9mm Common Mode Filters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 800
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.0649
10+
$2.9879
30+
$2.9349
100+
$2.8835
Related Products
Welcome back, may I help you?