
* Images are for reference only
C308F-V-160MA-TR1
Extended
- Manufacturer
- EATON
- MFR.Part #
- C308F-V-160MA-TR1
- JLCPCB Part #
- C3158273
- Package
- Plugin,D3.1xL8.7mm
- Description
- -55℃~+125℃ 160mA 250V 250V 4kA Plugin,D3.1xL8.7mm Disposable fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 1500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1064
200+
$0.4281
500+
$0.4135
1500+
$0.4054
Related Products
Welcome back, may I help you?