This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

AK10E-030C

Extended
Manufacturer
EATON
MFR.Part #
AK10E-030C
JLCPCB Part #
C3704914
Package
Plugin
Description
-55℃~+125℃ 10kA@8/20us 10uA 30V 32V 90V Bidirectional TVS 插件 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 28

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $6.3576
200+ $2.4613
500+ $2.3743
1000+ $2.3308
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons