
* Images are for reference only
E7508
Extended
- Manufacturer
- Toponelec
- MFR.Part #
- E7508
- JLCPCB Part #
- C22387875
- Package
- -
- Description
- 14mm 3.3mm Brass Red Single wire type - E Terminal ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- Assembly difficulty
- High
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 739
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 739
In-stock Item Pricing
Qty Unit Price
1+
$0.0093
500+
$0.0072
1500+
$0.0061
5000+
$0.0054
25000+
$0.0048
50000+
$0.0045
Related Products
Welcome back, may I help you?