
* Images are for reference only
E6X0602YGAC1UDA
Extended
- Manufacturer
- EKINGLUX
- MFR.Part #
- E6X0602YGAC1UDA
- JLCPCB Part #
- C375470
- Package
- SMD,1.7x1.1mm
- Description
- -40℃~+85℃ 120° 20mA 2V 570nm 573nm 60mW 70mcd Discrete Diode Side View Mount Water Clear Yellow Green SMD,1.7x1.1mm LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1542
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 1437
In-stock Item Pricing
Qty Unit Price
1+
$0.0187
500+
$0.0149
1500+
$0.0127
4000+
$0.0104
24000+
$0.0092
48000+
$0.0086
Related Products
Welcome back, may I help you?