CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Optoelectronics
  5. LED Indication - Discrete
  6. E6C1206WWAY1UDA(0.9T L,M)
E6C1206WWAY1UDA(0.9T L,M) - 1
E6C1206WWAY1UDA(0.9T L,M) - 2
E6C1206WWAY1UDA(0.9T L,M) - 3
E6C1206WWAY1UDA(0.9T L,M) - 4
Extended1/4
* Images are for reference only

E6C1206WWAY1UDA(0.9T L,M)

Attributes
Value
Manufacturer
EKINGLUX
MFR.Part #
E6C1206WWAY1UDA(0.9T L,M)
JLCPCB Part #
C6916226
Package
1206
Description
2800K~3200K 800mcd White 1206 LED Indication - Discrete ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryOptoelectronics/LED Indication - Discrete
ManufacturerEKINGLUX
Package1206
Operating Temperature-40℃~+85℃
Power(Watts)85mW
Color Temperature2800K~3200K
Viewing Angle130°
Diode ConfigurationDiscrete Diode
Illumination ColorWhite
Lamp Holder Type2mm x 1.6mm square LED
Lens ColorFrosted Yellow Lens
Voltage - Forward(Vf)2.7V~3.4V
Luminous Intensity800mcd
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Optoelectronics
  5. LED Indication - Discrete
  6. E6C1206WWAY1UDA(0.9T L,M)
E6C1206WWAY1UDA(0.9T L,M)

* Images are for reference only

E6C1206WWAY1UDA(0.9T L,M)

Extended
Manufacturer

EKINGLUX

MFR.Part #
E6C1206WWAY1UDA(0.9T L,M)
JLCPCB Part #
C6916226
Package
1206
Description
2800K~3200K 800mcd White 1206 LED Indication - Discrete ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

E6C1206WWAY1UDA(0.9T L,M)

* Images are for reference only

E6C1206WWAY1UDA(0.9T L,M)

Extended
Manufacturer

EKINGLUX

MFR.Part #
E6C1206WWAY1UDA(0.9T L,M)
JLCPCB Part #
C6916226
Package
1206
Description
2800K~3200K 800mcd White 1206 LED Indication - Discrete ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

E6C1206WWAY1UDA(0.9T L,M) Specifications

E6C1206WWAY1UDA(0.9T L,M) technical specifications, attributes, and parameters.

AttributesValue
CategoryOptoelectronics/LED Indication - Discrete
ManufacturerEKINGLUX
Package1206
Operating Temperature-40℃~+85℃
Power(Watts)85mW
Color Temperature2800K~3200K
Viewing Angle130°
Diode ConfigurationDiscrete Diode
Illumination ColorWhite
Lamp Holder Type2mm x 1.6mm square LED
Lens ColorFrosted Yellow Lens
Voltage - Forward(Vf)2.7V~3.4V
Luminous Intensity800mcd
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the E6C1206WWAY1UDA(0.9T L,M). Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

E6C1206WWAY1UDA(0.9T L,M) Schematic Symbol & PCB Footprint

The E6C1206WWAY1UDA(0.9T L,M) schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.