
* Images are for reference only
E6CC1205RYGC2UDA
Extended
- Manufacturer
- EKINGLUX
- MFR.Part #
- E6CC1205RYGC2UDA
- JLCPCB Part #
- C2802680
- Package
- SMD-4P,3.2x1.3mm
- Description
- -40℃~+90℃ 130° 20mA 2V 572nm、625nm 70mcd、150mcd Discrete Diode Red, Yellow Green Reverse Mount Water Clear SMD-4P,3.2x1.3mm LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- Assembly difficulty
- High
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 160
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 28
In-stock Item Pricing
Qty Unit Price
1+
$0.0582
100+
$0.0466
300+
$0.0408
3000+
$0.0329
6000+
$0.0294
9000+
$0.0276
Related Products
Welcome back, may I help you?