
* Images are for reference only
E2561M6R3C080HY
Extended
- Manufacturer
- HYNCDZ
- MFR.Part #
- E2561M6R3C080HY
- JLCPCB Part #
- C22447209
- Package
- Plugin,D6.3xL8mm
- Description
- -55℃~+105℃ 2000hrs@105℃ 560uF 6.3V 6.3mm 8mm ±20% Plugin,D6.3xL8mm Polymer Aluminum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 990
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 990
In-stock Item Pricing
Qty Unit Price
1+
$0.0568
100+
$0.0449
300+
$0.0391
1000+
$0.0346
5000+
$0.0310
10000+
$0.0292
Related Products
Welcome back, may I help you?