
* Images are for reference only
E2471M016D090HY
Extended
- Manufacturer
- HYNCDZ
- MFR.Part #
- E2471M016D090HY
- JLCPCB Part #
- C22447198
- Package
- Plugin,D8xL9mm
- Description
- -55℃~+105℃ 16V 2000hrs@105℃ 470uF 8mm 9mm ±20% Plugin,D8xL9mm Polymer Aluminum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 835
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 835
In-stock Item Pricing
Qty Unit Price
1+
$0.0969
50+
$0.0766
150+
$0.0664
1000+
$0.0589
2000+
$0.0527
5000+
$0.0497
Related Products
Welcome back, may I help you?