
* Images are for reference only
DS35Q2GA-IB
Extended
- Manufacturer
- Dosilicon
- MFR.Part #
- DS35Q2GA-IB
- JLCPCB Part #
- C541907
- Package
- WSON-8-EP(6x8)
- Description
- 10 Years 100,000 cycles 104MHz 2.7V~3.6V 2Gbit 2ms 300us SPI WSON-8-EP(6x8) NAND FLASH ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.5817
10+
$2.2044
30+
$1.9684
100+
$1.6104
500+
$1.5012
1000+
$1.4530
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?