
* Images are for reference only
CBB21-630V/224
Extended
- Manufacturer
- Dongtong
- MFR.Part #
- CBB21-630V/224
- JLCPCB Part #
- C18185552
- Package
- Plugin,P=15mm
- Description
- -40℃~+105℃ 220nF 630V Plugin,P=15mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 217
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 216
In-stock Item Pricing
Qty Unit Price
1+
$0.0392
100+
$0.0310
500+
$0.0269
1000+
$0.0239
5000+
$0.0213
10000+
$0.0202
Related Products
Welcome back, may I help you?