
* Images are for reference only
TCF3QR
Extended
- Manufacturer
- Diptronics
- MFR.Part #
- TCF3QR
- JLCPCB Part #
- C495937
- Package
- SMD,4.5x2.9mm
- Description
- -40℃~+85℃ 1.7mm 15V 2.4N 2.9mm 200,000 Cycles 20mA 4.5mm No Rectangular Button SMD(SMT) Tab SPST Surface Mount, Right Angle SMD,4.5x2.9mm Tactile Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly [Fixture Required]
- PCBA Type
- Standard Only
- Assembly difficulty
- High
- Assembly fixture
- Required
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 134
Minimum: 1
Full Reel: 2400
$0.01
Add To List
Available Order Qty: 92
In-stock Item Pricing
Qty Unit Price
1+
$0.3063
50+
$0.2428
150+
$0.2155
500+
$0.1816
2400+
$0.1665
4800+
$0.1574
Related Products
Welcome back, may I help you?