
* Images are for reference only
EMR-02-T-Q-T/R
Extended
- Manufacturer
- Diptronics
- MFR.Part #
- EMR-02-T-Q-T/R
- JLCPCB Part #
- C501604
- Package
- SMD,P=2.54mm
- Description
- -20℃~+85℃ 2 2,000 cycles 2.54mm 24V 25mA SPST SMD,P=2.54mm DIP Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 15
Full Reel: 900
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7568
10+
$0.6138
30+
$0.5431
100+
$0.4724
500+
$0.4306
900+
$0.4081
Related Products
Welcome back, may I help you?