
* Images are for reference only
DTS-24N-V-B
Extended
- Manufacturer
- Diptronics
- MFR.Part #
- DTS-24N-V-B
- JLCPCB Part #
- C501633
- Package
- Plugin-4P,12x12mm
- Description
- -25℃~+70℃ 1.6N 12V 12mm 12mm 50mA 7.3mm Brown PC Pin Rectangular Button SPST Through Hole Without Bracket 插件-4P,12x12mm Tactile Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 40
Full Reel: 40
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1196
50+
$0.0903
160+
$0.0757
Related Products
Welcome back, may I help you?