
* Images are for reference only
DMR-02-V
Extended
- Manufacturer
- Diptronics
- MFR.Part #
- DMR-02-V
- JLCPCB Part #
- C501602
- Package
- SMD,P=2.54mm
- Description
- -20℃~+85℃ 2 2,000 cycles 2.54mm 24V 25mA SPST SMD,P=2.54mm DIP Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 116
Minimum: 1
Full Reel: 76
$0.01
Add To List
Available Order Qty: 9
In-stock Item Pricing
Qty Unit Price
1+
$0.5735
10+
$0.4559
30+
$0.4060
76+
$0.3319
532+
$0.3029
988+
$0.2868
Related Products
Welcome back, may I help you?