
* Images are for reference only
ZXMS81045SP-13
Extended
- Manufacturer
- Diodes Incorporated
- MFR.Part #
- ZXMS81045SP-13
- JLCPCB Part #
- C17247315
- Package
- SO-8-EP
- Description
- -40℃~+150℃ 1 34mΩ 4A 5V~28V Active High High Side Switch SO-8-EP Power Distribution Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3074
200+
$0.5220
500+
$0.5044
1000+
$0.4963
Related Products
Welcome back, may I help you?