This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

ZXMP6A18KQTC

Extended
Manufacturer
Diodes Incorporated
MFR.Part #
ZXMP6A18KQTC
JLCPCB Part #
C5844079
Package
TO-252(DPAK)
Description
-55℃~+150℃ 1 P-Channel 1.58nF 1V 2.15W 44nC@10V 55mΩ@10V 6.8A 60V TO-252(DPAK) MOSFETs ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 7

Full Reel: 2500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.3858
200+ $0.5540
500+ $0.5346
1000+ $0.5266

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons