
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | Diodes Incorporated | |
| Package | SOT-223 | |
| Operating Temperature | -40℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 1.5V@1mA | |
| Current - Continuous Drain(Id) | 2A | |
| Pd - Power Dissipation | 1.6W | |
| RDS(on) | 200mΩ@5V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ZXMS6005SGQTA technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | Diodes Incorporated | |
| Package | SOT-223 | |
| Operating Temperature | -40℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 1.5V@1mA | |
| Current - Continuous Drain(Id) | 2A | |
| Pd - Power Dissipation | 1.6W | |
| RDS(on) | 200mΩ@5V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ZXMS6005SGQTA. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ZXMS6005SGQTA datasheets or manufacturer documentation.
Datasheet: ZXMS6005SGQTA Datasheet (PDF)
The ZXMS6005SGQTA schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.