
* Images are for reference only
ZXLD1374EST20TC
Extended
- Manufacturer
- Diodes Incorporated
- MFR.Part #
- ZXLD1374EST20TC
- JLCPCB Part #
- C211387
- Package
- TSSOP-20-EP
- Description
- -40℃~+125℃ 1 1.5A 1MHz 5‰ 8V~60V Analog、PWM Buck、Boost Built-in DC-DC TSSOP-20-EP LED Drivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 20
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 20
In-stock Item Pricing
Qty Unit Price
1+
$6.2493
10+
$5.3733
30+
$4.8410
100+
$4.3942
Related Products
Welcome back, may I help you?