This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

DMN3035LWN-13

Extended
Manufacturer
Diodes Incorporated
MFR.Part #
DMN3035LWN-13
JLCPCB Part #
C17534764
Package
VDFN3020-8
Description
-55℃~+150℃ 1.78W 2 N-Channel 2V@250uA 30V 399pF 45mΩ@4.5V 5.5A 50pF 57pF 9.9nC@10V N-Channel VDFN3020-8 MOSFETs ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 23

Full Reel: 10000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.3902
200+ $0.1558
500+ $0.1505
1000+ $0.1479

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons