
* Images are for reference only
ZXLD1366QEN8TC
Extended
- Manufacturer
- Diodes Incorporated
- MFR.Part #
- ZXLD1366QEN8TC
- JLCPCB Part #
- C2679269
- Package
- SOIC-8-EP
- Description
- -40℃~+125℃ 1 1A 1MHz 6V~60V 8‰ Analog、PWM Buck Built-in DC-DC SOIC-8-EP LED Drivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.1893
200+
$1.2339
500+
$1.1920
1000+
$1.1694
Related Products
Welcome back, may I help you?