
* Images are for reference only
ZXLD1320DCATC
Extended
- Manufacturer
- Diodes Incorporated
- MFR.Part #
- ZXLD1320DCATC
- JLCPCB Part #
- C2679087
- Package
- UDFN-14-EP(4x3)
- Description
- -40℃~+125℃ 1 1.5A 4V~18V 5% 600kHz Analog、PWM Buck Built-in DC-DC Over-Temperature Protection (OTP) UDFN-14-EP(4x3) LED Drivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 47
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 47
In-stock Item Pricing
Qty Unit Price
1+
$1.5753
10+
$1.5399
30+
$1.5158
100+
$1.4916
Related Products
Welcome back, may I help you?