This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

ZXGD3110N8TC

Extended
Manufacturer
Diodes Incorporated
MFR.Part #
ZXGD3110N8TC
JLCPCB Part #
C2677339
Package
SO-8
Description
-40℃~+125℃ 1 16ns 2A 4.5V~12V 42ns 4A MOSFET SO-8 Synchronous Rectifier Controllers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 12

Full Reel: 2500

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.7482
200+ $0.2906
500+ $0.2794
1000+ $0.2746

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons