
* Images are for reference only
UDZ9V1BQ-13
Extended
- Manufacturer
- Diodes Incorporated
- MFR.Part #
- UDZ9V1BQ-13
- JLCPCB Part #
- C3741466
- Package
- SOD-323
- Description
- -65℃~+150℃ 200mW 30Ω 500nA 60Ω 8.85V~9.23V SOD-323 Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 20
Minimum: 1
Full Reel: 10000
$0.01
Add To List
Available Order Qty: 20
In-stock Item Pricing
Qty Unit Price
1+
$0.0933
50+
$0.0916
150+
$0.0903
500+
$0.0892
Related Products
Welcome back, may I help you?