
* Images are for reference only
PI4ULS3V502XVEX
Extended
- Manufacturer
- Diodes Incorporated
- MFR.Part #
- PI4ULS3V502XVEX
- JLCPCB Part #
- C2677519
- Package
- UDFN-8(1.2x1.6)
- Description
- -40℃~+85℃ 1 1.35V~3.6V 2 200Mbps 850mV~2.7V Auto Direction Detection、Power-Off Protection Bidirectional UDFN-8(1.2x1.6) Translators, Level Shifters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 12
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7549
200+
$0.2924
500+
$0.2827
1000+
$0.2779
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?